
DLW5BTH251TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTH251TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH251TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH251TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH251TQ2L |
Description | CMC 3A 2LN 250 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 3A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH251TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 1,00720 € | 25,18 € |
| 50 | 0,94980 € | 47,49 € |
| 100 | 0,89540 € | 89,54 € |
| 250 | 0,82840 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,75181 € | 526,27 € |
| 1.400 | 0,70899 € | 992,59 € |
| 2.100 | 0,68511 € | 1.438,73 € |
| 3.500 | 0,65620 € | 2.296,70 € |
| 4.900 | 0,63784 € | 3.125,42 € |
| 7.000 | 0,63039 € | 4.412,73 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

