
DLW5BSZ601TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSZ601TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSZ601TQ2LCT-ND - Cut Tape (CT) 490-DLW5BSZ601TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSZ601TQ2L |
Description | CMC 1A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSZ601TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,39240 € | 34,81 € |
| 50 | 1,31280 € | 65,64 € |
| 100 | 1,23780 € | 123,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06908 € | 427,63 € |
| 800 | 1,00816 € | 806,53 € |
| 1.200 | 0,97419 € | 1.169,03 € |
| 2.000 | 0,93307 € | 1.866,14 € |
| 2.800 | 0,90695 € | 2.539,46 € |
| 4.000 | 0,88427 € | 3.537,08 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

