2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATN501TQ2L

DigiKey Part Number
490-DLW5ATN501TQ2LTR-ND - Tape & Reel (TR)
490-DLW5ATN501TQ2LCT-ND - Cut Tape (CT)
490-DLW5ATN501TQ2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5ATN501TQ2L
Description
CMC 2A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms 2A DCR 56mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATN501TQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
56mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Filter Type
Power, Signal Line
Height (Max)
0.093" (2.35mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
500 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM70V-701-2PL-TL00TDK47.302445-4081-1-ND1,30000 €Similar
SPDL485025-500-2P-TSignal Transformer877595-SPDL485025-500-2P-TCT-ND1,18000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60900 €6,09 €
250,56360 €14,09 €
500,53140 €26,57 €
1000,50110 €50,11 €
2500,46356 €115,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,42066 €294,46 €
1.4000,39667 €555,34 €
2.1000,38329 €804,91 €
3.5000,36708 €1.284,78 €
4.9000,35679 €1.748,27 €
7.0000,34621 €2.423,47 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €