
DLW5ATN401TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATN401TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN401TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN401TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN401TQ2L |
Description | CMC 2.5A 2LN 400 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.5A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN401TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,50340 € | 50,34 € |
| 250 | 0,46564 € | 116,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,42259 € | 295,81 € |
| 1.400 | 0,39848 € | 557,87 € |
| 2.100 | 0,38503 € | 808,56 € |
| 3.500 | 0,36875 € | 1.290,62 € |
| 4.900 | 0,35842 € | 1.756,26 € |
| 7.000 | 0,34779 € | 2.434,53 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

