
DLW5ATH331MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH331MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH331MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH331MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH331MQ2L |
Description | CMC 2.5A 2LN 330OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 330 Ohms 2.5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH331MQ2L Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.197" L x 0.142" W (5.00mm x 3.60mm) |
Number of Lines 2 | Height (Max) 0.093" (2.35mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,95760 € | 23,94 € |
| 50 | 0,90320 € | 45,16 € |
| 100 | 0,85160 € | 85,16 € |
| 250 | 0,78784 € | 196,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,71497 € | 500,48 € |
| 1.400 | 0,67425 € | 943,95 € |
| 2.100 | 0,65154 € | 1.368,23 € |
| 3.500 | 0,62404 € | 2.184,14 € |
| 4.900 | 0,60658 € | 2.972,24 € |
| 7.000 | 0,59648 € | 4.175,36 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

