Similar

DLW5ATH231TQ2L | |
|---|---|
DigiKey Part Number | 490-16541-2-ND - Tape & Reel (TR) 490-16541-1-ND - Cut Tape (CT) 490-16541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH231TQ2L |
Description | CMC 2.5A 2LN 230OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 2.5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH231TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 230 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,79864 € | 559,05 € |
| Unit Price without VAT: | 0,79864 € |
|---|---|
| Unit Price with VAT: | 0,95038 € |


