
DLW5ATH231TQ2K | |
|---|---|
DigiKey Part Number | DLW5ATH231TQ2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLW5ATH231TQ2K |
Description | CMC 2.5A 2LN 230OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 2.5A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH231TQ2K Models |
Category | DC Resistance (DCR) (Max) 27mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.197" L x 0.142" W (5.00mm x 3.60mm) |
Number of Lines 2 | Height (Max) 0.093" (2.35mm) |
Impedance @ Frequency 230 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.5A | Base Product Number |

