2 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 3A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATH151MQ2K

DigiKey Part Number
DLW5ATH151MQ2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW5ATH151MQ2K
Description
CMC 3A 2LN 150 OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 150 Ohms @ 100 MHz 3A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH151MQ2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Number of Lines
2
Height (Max)
0.093" (2.35mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types