DLW5ATH112MQ2K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 1.216
Unit Price: 1,26000 €
Datasheet
2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 100 MHz 1.5A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW5ATH112MQ2K

DigiKey Part Number
DLW5ATH112MQ2K-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
DLW5ATH112MQ2K
Description
CMC 1.5A 2LN 1.1KOHM SMD AECQ200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 100 MHz 1.5A DCR 56mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5ATH112MQ2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
56mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max)
0.093" (2.35mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types