
DLW5AHN402SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5AHN402SQ2LTR-ND - Tape & Reel (TR) 490-DLW5AHN402SQ2LCT-ND - Cut Tape (CT) 490-DLW5AHN402SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5AHN402SQ2L |
Description | CMC 200MA 2LN 4 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 200mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5AHN402SQ2L Models |
Category | DC Resistance (DCR) (Max) 3Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.142" W (5.00mm x 3.60mm) |
Filter Type Power, Signal Line | Height (Max) 0.169" (4.30mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 4 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,86760 € | 46,69 € |
| 50 | 1,76080 € | 88,04 € |
| 100 | 1,66030 € | 166,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,46193 € | 584,77 € |
| 800 | 1,37871 € | 1.102,97 € |
| 1.200 | 1,33231 € | 1.598,77 € |
| 2.000 | 1,27612 € | 2.552,24 € |
| 2.800 | 1,25360 € | 3.510,08 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

