2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 2.6A DCR 33.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 2.6A DCR 33.6mOhm
DLW44S-SERIES

DLW44SN251SK2L

DigiKey Part Number
490-16103-2-ND - Tape & Reel (TR)
490-16103-1-ND - Cut Tape (CT)
490-16103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW44SN251SK2L
Description
CMC 2.6A 2LN 250 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 2.6A DCR 33.6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
33.6mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
60V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Filter Type
Power Line
Height (Max)
0.059" (1.50mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
250 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,32000 €13,20 €
251,21600 €30,40 €
501,08680 €54,34 €
1000,90570 €90,57 €
2500,87980 €219,95 €
5000,82806 €414,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77630 €776,30 €
3.0000,75042 €2.251,26 €
5.0000,72455 €3.622,75 €
10.0000,68832 €6.883,20 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €