


DLW44SM851SK2L | |
|---|---|
DigiKey Part Number | 490-DLW44SM851SK2LTR-ND - Tape & Reel (TR) 490-DLW44SM851SK2LCT-ND - Cut Tape (CT) 490-DLW44SM851SK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW44SM851SK2L |
Description | CMC 1.9A 2LN 850 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 850 Ohms @ 100 MHz 1.9A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW44SM851SK2L Models |
Category | DC Resistance (DCR) (Max) 56mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 60V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Filter Type Power Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 850 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM4520-901-2P-T000 | TDK | 1.398 | 445-6137-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,10080 € | 27,52 € |
| 50 | 1,03780 € | 51,89 € |
| 100 | 0,97840 € | 97,84 € |
| 250 | 0,90528 € | 226,32 € |
| 500 | 0,85366 € | 426,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79719 € | 797,19 € |
| 2.000 | 0,75183 € | 1.503,66 € |
| 3.000 | 0,72653 € | 2.179,59 € |
| 5.000 | 0,69607 € | 3.480,35 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

