DLW43SH110XK2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.747
Unit Price: 1,54000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,39448 €
Datasheet
DLW43SH101XK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW43SH110XK2

DigiKey Part Number
490-DLW43SH110XK2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW43SH110XK2
Description
CMC 11UH 360MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 360mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
360mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Non-Cancelable/Non-Returnable