51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW32SH510XF2L

DigiKey Part Number
490-DLW32SH510XF2LTR-ND - Tape & Reel (TR)
490-DLW32SH510XF2LCT-ND - Cut Tape (CT)
490-DLW32SH510XF2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32SH510XF2L
Description
CMC 51UH 200MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW32SH510XF2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Number of Lines
2
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
51 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85300 €8,53 €
250,78920 €19,73 €
500,74400 €37,20 €
1000,70140 €70,14 €
2500,64888 €162,22 €
5000,61184 €305,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55208 €828,12 €
3.0000,52067 €1.562,01 €
4.5000,50315 €2.264,17 €
7.5000,48194 €3.614,55 €
10.5000,48082 €5.048,61 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €