
DLW32SH101XF2L | |
|---|---|
DigiKey Part Number | 490-DLW32SH101XF2LTR-ND - Tape & Reel (TR) 490-DLW32SH101XF2LCT-ND - Cut Tape (CT) 490-DLW32SH101XF2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32SH101XF2L |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32SH101XF2L Models |
Category | Voltage Rating - DC 50V |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 115mA | Base Product Number |
DC Resistance (DCR) (Max) 2.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,16520 € | 29,13 € |
| 50 | 1,09900 € | 54,95 € |
| 100 | 1,03600 € | 103,60 € |
| 250 | 0,95856 € | 239,64 € |
| 500 | 0,90386 € | 451,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80011 € | 1.200,16 € |
| 3.000 | 0,75463 € | 2.263,89 € |
| 4.500 | 0,72928 € | 3.281,76 € |
| 7.500 | 0,72666 € | 5.449,95 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











