
DLW31SN261SQ2L | |
|---|---|
DigiKey Part Number | 490-11099-2-ND - Tape & Reel (TR) 490-11099-1-ND - Cut Tape (CT) 490-11099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN261SQ2L |
Description | CMC 310MA 2LN 260 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms 310mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN261SQ2L Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.083" (2.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 260 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 310mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,61920 € | 15,48 € |
| 50 | 0,58380 € | 29,19 € |
| 100 | 0,55040 € | 55,04 € |
| 250 | 0,50924 € | 127,31 € |
| 500 | 0,48014 € | 240,07 € |
| 1.000 | 0,45274 € | 452,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42280 € | 845,60 € |
| 4.000 | 0,39874 € | 1.594,96 € |
| 6.000 | 0,38532 € | 2.311,92 € |
| 10.000 | 0,36908 € | 3.690,80 € |
| 14.000 | 0,36731 € | 5.142,34 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

