
DLW31SN161SQ2L | |
|---|---|
DigiKey Part Number | 490-11098-2-ND - Tape & Reel (TR) 490-11098-1-ND - Cut Tape (CT) 490-11098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN161SQ2L |
Description | CMC 340MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 340mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN161SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 340mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,62200 € | 15,55 € |
| 50 | 0,58640 € | 29,32 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51156 € | 127,89 € |
| 500 | 0,48234 € | 241,17 € |
| 1.000 | 0,45480 € | 454,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42473 € | 849,46 € |
| 4.000 | 0,40055 € | 1.602,20 € |
| 6.000 | 0,38708 € | 2.322,48 € |
| 10.000 | 0,37076 € | 3.707,60 € |
| 14.000 | 0,36898 € | 5.165,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

