
DLW31SN102SQ2L | |
|---|---|
DigiKey Part Number | 490-1069-2-ND - Tape & Reel (TR) 490-1069-1-ND - Cut Tape (CT) 490-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN102SQ2L |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN102SQ2L Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.083" (2.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 230mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744232102 | Würth Elektronik | 4.450 | 732-1473-1-ND | 1,11000 € | Direct |
| SRF3216-102Y | Bourns Inc. | 6.802 | SRF3216-102YCT-ND | 0,47000 € | Direct |
| PE-1206CCMC102STS | Pulse Electronics | 4.719 | 553-2296-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,57920 € | 28,96 € |
| 100 | 0,54610 € | 54,61 € |
| 250 | 0,50520 € | 126,30 € |
| 500 | 0,47634 € | 238,17 € |
| 1.000 | 0,44915 € | 449,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41945 € | 838,90 € |
| 4.000 | 0,39557 € | 1.582,28 € |
| 6.000 | 0,38227 € | 2.293,62 € |
| 10.000 | 0,36615 € | 3.661,50 € |
| 14.000 | 0,36439 € | 5.101,46 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




