
DLW21SN900HQ2L | |
|---|---|
DigiKey Part Number | 490-5134-2-ND - Tape & Reel (TR) 490-5134-1-ND - Cut Tape (CT) 490-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN900HQ2L |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN900HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,29390 € | 29,39 € |
| 250 | 0,27184 € | 67,96 € |
| 500 | 0,25632 € | 128,16 € |
| 1.000 | 0,24169 € | 241,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22790 € | 455,80 € |
| 4.000 | 0,21491 € | 859,64 € |
| 6.000 | 0,20766 € | 1.245,96 € |
| 10.000 | 0,19889 € | 1.988,90 € |
| 14.000 | 0,19332 € | 2.706,48 € |
| 20.000 | 0,18759 € | 3.751,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











