2 Line Common Mode Choke Surface Mount 490 Ohms @ 100 MHz 190mA DCR 770mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SN491XQ2L

DigiKey Part Number
490-9290-2-ND - Tape & Reel (TR)
490-9290-1-ND - Cut Tape (CT)
490-9290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN491XQ2L
Description
CMC 190MA 2LN 490 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 490 Ohms @ 100 MHz 190mA DCR 770mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN491XQ2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
770mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
20V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Signal Line
Height (Max)
0.055" (1.40mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
490 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
190mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32200 €3,22 €
250,29840 €7,46 €
500,28140 €14,07 €
1000,26520 €26,52 €
2500,24528 €61,32 €
5000,23128 €115,64 €
1.0000,21806 €218,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20362 €407,24 €
4.0000,19201 €768,04 €
6.0000,18554 €1.113,24 €
10.0000,17770 €1.777,00 €
14.0000,17272 €2.418,08 €
20.0000,16760 €3.352,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €