
DLW21SN371SQ2L | |
|---|---|
DigiKey Part Number | 490-5141-2-ND - Tape & Reel (TR) 490-5141-1-ND - Cut Tape (CT) 490-5141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN371SQ2L |
Description | CMC 280MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN371SQ2L Models |
Category | DC Resistance (DCR) (Max) 450mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 370 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 280mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-361YA | Bourns Inc. | 38.276 | SRF2012-361YACT-ND | 0,25000 € | Direct |
| ACE1V2012-361-R | Eaton - Electronics Division | 1.268 | 283-ACE1V2012-361-RCT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26400 € | 13,20 € |
| 100 | 0,24890 € | 24,89 € |
| 250 | 0,23024 € | 57,56 € |
| 500 | 0,21708 € | 108,54 € |
| 1.000 | 0,20468 € | 204,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19113 € | 382,26 € |
| 4.000 | 0,18023 € | 720,92 € |
| 6.000 | 0,17415 € | 1.044,90 € |
| 10.000 | 0,16679 € | 1.667,90 € |
| 14.000 | 0,16212 € | 2.269,68 € |
| 20.000 | 0,15731 € | 3.146,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











