
DLW21SN181SQ2L | |
|---|---|
DigiKey Part Number | 490-5139-2-ND - Tape & Reel (TR) 490-5139-1-ND - Cut Tape (CT) 490-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN181SQ2L |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN181SQ2L Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 180 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 330mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-181YA | Bourns Inc. | 1.282 | SRF2012-181YACT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,24690 € | 24,69 € |
| 250 | 0,22840 € | 57,10 € |
| 500 | 0,21536 € | 107,68 € |
| 1.000 | 0,20306 € | 203,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18962 € | 379,24 € |
| 4.000 | 0,17880 € | 715,20 € |
| 6.000 | 0,17277 € | 1.036,62 € |
| 10.000 | 0,16547 € | 1.654,70 € |
| 14.000 | 0,16083 € | 2.251,62 € |
| 20.000 | 0,15606 € | 3.121,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

