
DLW21SH670HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SH670HQ2LTR-ND - Tape & Reel (TR) 490-DLW21SH670HQ2LCT-ND - Cut Tape (CT) 490-DLW21SH670HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SH670HQ2L |
Description | CMC 320MA 2LN 67OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 312mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SH670HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 320mA | |
DC Resistance (DCR) (Max) | 312mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,32020 € | 16,01 € |
| 100 | 0,30170 € | 30,17 € |
| 250 | 0,27916 € | 69,79 € |
| 500 | 0,26320 € | 131,60 € |
| 1.000 | 0,24817 € | 248,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23174 € | 463,48 € |
| 4.000 | 0,21853 € | 874,12 € |
| 6.000 | 0,21116 € | 1.266,96 € |
| 10.000 | 0,20224 € | 2.022,40 € |
| 14.000 | 0,19658 € | 2.752,12 € |
| 20.000 | 0,19075 € | 3.815,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


