
DLW21SH391XQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SH391XQ2LTR-ND - Tape & Reel (TR) 490-DLW21SH391XQ2LCT-ND - Cut Tape (CT) 490-DLW21SH391XQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SH391XQ2L |
Description | CMC 300MA 2LN 390OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 390 Ohms @ 100 MHz 300mA DCR 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SH391XQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 390 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,31660 € | 31,66 € |
| 250 | 0,29288 € | 73,22 € |
| 500 | 0,27616 € | 138,08 € |
| 1.000 | 0,26039 € | 260,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25045 € | 500,90 € |
| 4.000 | 0,23617 € | 944,68 € |
| 6.000 | 0,22821 € | 1.369,26 € |
| 10.000 | 0,21857 € | 2.185,70 € |
| 14.000 | 0,21245 € | 2.974,30 € |
| 20.000 | 0,20616 € | 4.123,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

