
DLW21HN670HQ2L | |
|---|---|
DigiKey Part Number | DLW21HN670HQ2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLW21HN670HQ2L |
Description | CMC 240MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms 240mA DCR 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21HN670HQ2L Models |
Category | DC Resistance (DCR) (Max) 490mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 20V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 67 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 240mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744233670 | Würth Elektronik | 11.621 | 732-2577-1-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18984 € | 569,52 € |
| Unit Price without VAT: | 0,18984 € |
|---|---|
| Unit Price with VAT: | 0,22591 € |



