
DLP31SN551SL2L | |
|---|---|
DigiKey Part Number | 490-2480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP31SN551SL2L |
Description | CMC 100MA 2LN 550 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 100mA DCR 3.6Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.6Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 16V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 550 Ohms @ 100 MHz | Package / Case 1206 (3216 Metric), 4 Leads |
Current Rating (Max) 100mA | Base Product Number |

