
DLP31SN221ML2L | |
|---|---|
DigiKey Part Number | 490-11097-2-ND - Tape & Reel (TR) 490-11097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP31SN221ML2L |
Description | CMC 100MA 2LN 220 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 100mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP31SN221ML2L Models |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 16V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 2 | Package / Case 1206 (3216 Metric), 4 Leads |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |

