4 Line Common Mode Choke Surface Mount 440 Ohms @ 100 MHz 70mA DCR 4.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Line Common Mode Choke Surface Mount 440 Ohms @ 100 MHz 70mA DCR 4.3Ohm
1206 (3216 Metric) 8 Leads DLP31 Series

DLP31DN441ML4L

DigiKey Part Number
490-2478-2-ND - Tape & Reel (TR)
490-2478-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP31DN441ML4L
Description
CMC 70MA 4LN 440 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 440 Ohms @ 100 MHz 70mA DCR 4.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP31DN441ML4L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
440 Ohms @ 100 MHz
Current Rating (Max)
70mA
DC Resistance (DCR) (Max)
4.3Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Package / Case
1206 (3216 Metric), 8 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.