


DLP31DN321ML4L | |
|---|---|
DigiKey Part Number | 490-2477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP31DN321ML4L |
Description | CMC 80MA 4LN 320 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 320 Ohms @ 100 MHz 80mA DCR 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP31DN321ML4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 320 Ohms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | 1206 (3216 Metric), 8 Leads | |
Base Product Number |

