0804 (2010 Metric) 8 Lead DLP2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP2ADN281HL4L

DigiKey Part Number
490-5159-2-ND - Tape & Reel (TR)
490-5159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DLP2ADN281HL4L
Description
CMC 80MA 4LN 280 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 280 Ohms @ 100 MHz 80mA DCR 5.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLP2ADN281HL4L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
280 Ohms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
5.75Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.036" (0.92mm)
Package / Case
0804 (2010 Metric), 8 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23784 €713,52 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €