
DLP1NDN670HL4L | |
|---|---|
DigiKey Part Number | DLP1NDN670HL4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLP1NDN670HL4L |
Description | CMC 80MA 4LN 67 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 80mA DCR 3.63Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP1NDN670HL4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 3.63Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.059" L x 0.026" W (1.50mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0603 (1608 Metric), 8 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,61328 € | 8.066,40 € |
| Unit Price without VAT: | 1,61328 € |
|---|---|
| Unit Price with VAT: | 1,91980 € |

