Image for DLP11SN900SL2L+00-53 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP11SN900SL2L+00-53

DigiKey Part Number
490-DLP11SN900SL2L+00-53-ND
Manufacturer
Manufacturer Product Number
DLP11SN900SL2L+00-53
Description
CMC 160MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 160mA DCR 1.4Ohm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
160mA
DC Resistance (DCR) (Max)
1.4Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.036" (0.92mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types