MFR Recommended

DLP11SN161SL2L | |
|---|---|
DigiKey Part Number | 490-5145-2-ND - Tape & Reel (TR) 490-5145-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLP11SN161SL2L |
Description | CMC 120MA 2LN 160 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 120mA DCR 3.38Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLP11SN161SL2L Models |
Category | DC Resistance (DCR) (Max) 3.38Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.036" (0.92mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 160 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 120mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLM0NSM900HY2D | Murata Electronics | 258.963 | 490-DLM0NSM900HY2DCT-ND | 0,08000 € | MFR Recommended |


