
DLP11RB150UL2B+00-01 | |
|---|---|
DigiKey Part Number | 490-DLP11RB150UL2B+00-01-ND |
Manufacturer | |
Manufacturer Product Number | DLP11RB150UL2B+00-01 |
Description | CMC 100MA 2LN 15 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 15 Ohms @ 100 MHz 100mA DCR 1Ohm |
Category | Current Rating (Max) 100mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |

