


DLM11CN201HH2L | |
|---|---|
DigiKey Part Number | 490-DLM11CN201HH2LTR-ND - Tape & Reel (TR) 490-DLM11CN201HH2LCT-ND - Cut Tape (CT) 490-DLM11CN201HH2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM11CN201HH2L |
Description | CMC 80MA 1LN 200 OHM 0504 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 60mA DCR 3.8Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 3.8Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28480 € | 7,12 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25320 € | 25,32 € |
| 250 | 0,23420 € | 58,55 € |
| 500 | 0,22082 € | 110,41 € |
| 1.000 | 0,20820 € | 208,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18333 € | 733,32 € |
| 8.000 | 0,17289 € | 1.383,12 € |
| 12.000 | 0,16707 € | 2.004,84 € |
| 20.000 | 0,16002 € | 3.200,40 € |
| 28.000 | 0,15554 € | 4.355,12 € |
| 40.000 | 0,15511 € | 6.204,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


