2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0NSN900HY2D

DigiKey Part Number
490-DLM0NSN900HY2DTR-ND - Tape & Reel (TR)
490-DLM0NSN900HY2DCT-ND - Cut Tape (CT)
490-DLM0NSN900HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0NSN900HY2D
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0NSN900HY2D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05960 €1,49 €
500,05620 €2,81 €
1000,05290 €5,29 €
2500,04900 €12,25 €
5000,04618 €23,09 €
1.0000,04354 €43,54 €
2.5000,04027 €100,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03546 €354,60 €
20.0000,03343 €668,60 €
30.0000,03230 €969,00 €
50.0000,03094 €1.547,00 €
70.0000,03007 €2.104,90 €
100.0000,02918 €2.918,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €