2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 3.375Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0NSN500HY2D

DigiKey Part Number
490-DLM0NSN500HY2DTR-ND - Tape & Reel (TR)
490-DLM0NSN500HY2DCT-ND - Cut Tape (CT)
490-DLM0NSN500HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0NSN500HY2D
Description
CMC 100MA 2LN 50 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 3.375Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0NSN500HY2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
3.375Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Number of Lines
2
Height (Max)
0.020" (0.50mm)
Impedance @ Frequency
50 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06400 €0,64 €
250,05880 €1,47 €
500,05540 €2,77 €
1000,05230 €5,23 €
2500,04836 €12,09 €
5000,04560 €22,80 €
1.0000,04300 €43,00 €
2.5000,03977 €99,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03501 €350,10 €
20.0000,03302 €660,40 €
30.0000,03190 €957,00 €
50.0000,03055 €1.527,50 €
70.0000,02970 €2.079,00 €
100.0000,02881 €2.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €