
DK1F3EA222M86RBH01 | |
|---|---|
DigiKey Part Number | 490-DK1F3EA222M86RBH01TR-ND - Tape & Reel (TR) 490-DK1F3EA222M86RBH01CT-ND - Cut Tape (CT) 490-DK1F3EA222M86RBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1F3EA222M86RBH01 |
Description | CAP CER 2200PF 300VAC F SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC Ceramic Capacitor F Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1F3EA222M86RBH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,85130 € | 85,13 € |
| 500 | 0,73604 € | 368,02 € |
| 1.000 | 0,70036 € | 700,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64376 € | 1.609,40 € |
| 5.000 | 0,62168 € | 3.108,40 € |
| 7.500 | 0,61062 € | 4.579,65 € |
| 12.500 | 0,59836 € | 7.479,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

