
DK1F3EA222M86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1F3EA222M86HBH01TR-ND - Tape & Reel (TR) 490-DK1F3EA222M86HBH01CT-ND - Cut Tape (CT) 490-DK1F3EA222M86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1F3EA222M86HBH01 |
Description | CAP CER 2200PF 300VAC F SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor F Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78700 € | 17,87 € |
| 50 | 1,47320 € | 73,66 € |
| 100 | 1,37620 € | 137,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17738 € | 588,69 € |
| 1.000 | 1,12801 € | 1.128,01 € |
| 1.500 | 1,10328 € | 1.654,92 € |
| 2.500 | 1,07586 € | 2.689,65 € |
| 3.500 | 1,05983 € | 3.709,41 € |
| 5.000 | 1,04440 € | 5.222,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

