
DK1E3EA152M86RAH01 | |
|---|---|
DigiKey Part Number | 490-16264-2-ND - Tape & Reel (TR) 490-16264-1-ND - Cut Tape (CT) 490-16264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1E3EA152M86RAH01 |
Description | CAP CER 1500PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1E3EA152M86RAH01 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,72800 € | 17,28 € |
| 50 | 1,42300 € | 71,15 € |
| 100 | 1,32860 € | 132,86 € |
| 500 | 1,16922 € | 584,61 € |
| 1.000 | 1,11986 € | 1.119,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03721 € | 2.593,03 € |
| 5.000 | 1,00665 € | 5.033,25 € |
| 7.500 | 0,99133 € | 7.434,98 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

