
DK1E3EA152M86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK1E3EA152M86HAH01TR-ND - Tape & Reel (TR) 490-DK1E3EA152M86HAH01CT-ND - Cut Tape (CT) 490-DK1E3EA152M86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1E3EA152M86HAH01 |
Description | CAP CER 1500PF 250VAC E SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,73500 € | 17,35 € |
| 50 | 1,42840 € | 71,42 € |
| 100 | 1,33380 € | 133,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14042 € | 570,21 € |
| 1.000 | 1,09232 € | 1.092,32 € |
| 1.500 | 1,06823 € | 1.602,35 € |
| 2.500 | 1,04152 € | 2.603,80 € |
| 3.500 | 1,02589 € | 3.590,61 € |
| 5.000 | 1,01087 € | 5.054,35 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

