1000 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1E3EA102M86HAH01

DigiKey Part Number
490-DK1E3EA102M86HAH01TR-ND - Tape & Reel (TR)
490-DK1E3EA102M86HAH01CT-ND - Cut Tape (CT)
490-DK1E3EA102M86HAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1E3EA102M86HAH01
Description
CAP CER 1000PF 250VAC E SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor E Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,72900 €17,29 €
501,42300 €71,15 €
1001,32840 €132,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,13502 €567,51 €
1.0001,08692 €1.086,92 €
1.5001,06281 €1.594,22 €
2.5001,03609 €2.590,22 €
3.5001,02047 €3.571,64 €
5.0001,00544 €5.027,20 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €