
DK1B3EA681K86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA681K86HBH01TR-ND - Tape & Reel (TR) 490-DK1B3EA681K86HBH01CT-ND - Cut Tape (CT) 490-DK1B3EA681K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA681K86HBH01 |
Description | CAP CER 680PF 300VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74800 € | 17,48 € |
| 50 | 1,44080 € | 72,04 € |
| 100 | 1,34560 € | 134,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15084 € | 575,42 € |
| 1.000 | 1,10244 € | 1.102,44 € |
| 1.500 | 1,07818 € | 1.617,27 € |
| 2.500 | 1,05130 € | 2.628,25 € |
| 3.500 | 1,03559 € | 3.624,57 € |
| 5.000 | 1,02046 € | 5.102,30 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

