
DK1B3EA471K86RAH01 | |
|---|---|
DigiKey Part Number | 490-16258-2-ND - Tape & Reel (TR) 490-16258-1-ND - Cut Tape (CT) 490-16258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA471K86RAH01 |
Description | CAP CER 470PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA471K86RAH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68500 € | 16,85 € |
| 50 | 1,38560 € | 69,28 € |
| 100 | 1,29320 € | 129,32 € |
| 500 | 1,13686 € | 568,43 € |
| 1.000 | 1,08846 € | 1.088,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00770 € | 2.519,25 € |
| 5.000 | 0,97774 € | 4.888,70 € |
| 7.500 | 0,96273 € | 7.220,47 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

