330 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA331K86RAH01

DigiKey Part Number
490-DK1B3EA331K86RAH01TR-ND - Tape & Reel (TR)
490-DK1B3EA331K86RAH01CT-ND - Cut Tape (CT)
490-DK1B3EA331K86RAH01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA331K86RAH01
Description
CAP CER 330PF 250V NONSTND SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1B3EA331K86RAH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,71400 €17,14 €
501,41040 €70,52 €
1001,31650 €131,65 €
5001,15752 €578,76 €
1.0001,10833 €1.108,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02617 €2.565,43 €
5.0000,99572 €4.978,60 €
7.5000,98046 €7.353,45 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €