
GCM188D7YA105KE36J | |
|---|---|
DigiKey Part Number | 490-GCM188D7YA105KE36JTR-ND - Tape & Reel (TR) 490-GCM188D7YA105KE36JCT-ND - Cut Tape (CT) 490-GCM188D7YA105KE36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D7YA105KE36J |
Description | CAP CER 1UF 35V X7T 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D7YA105KE36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05318 € | 26,59 € |
| 1.000 | 0,04820 € | 48,20 € |
| 2.500 | 0,04295 € | 107,38 € |
| 5.000 | 0,03979 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03612 € | 361,20 € |
| 20.000 | 0,03405 € | 681,00 € |
| 30.000 | 0,03300 € | 990,00 € |
| 50.000 | 0,03185 € | 1.592,50 € |
| 70.000 | 0,03118 € | 2.182,60 € |
| 100.000 | 0,03053 € | 3.053,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

