
DK1B3EA331K86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA331K86HAH01TR-ND - Tape & Reel (TR) 490-DK1B3EA331K86HAH01CT-ND - Cut Tape (CT) 490-DK1B3EA331K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA331K86HAH01 |
Description | CAP CER 330PF 250VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,49110 € | 49,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40298 € | 201,49 € |
| 1.000 | 0,38007 € | 380,07 € |
| 1.500 | 0,36859 € | 552,88 € |
| 2.500 | 0,35586 € | 889,65 € |
| 3.500 | 0,34843 € | 1.219,51 € |
| 5.000 | 0,34127 € | 1.706,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

