
DK1B3EA221K86RAH01 | |
|---|---|
DigiKey Part Number | 490-16254-2-ND - Tape & Reel (TR) 490-16254-1-ND - Cut Tape (CT) 490-16254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA221K86RAH01 |
Description | CAP CER 220PF 250V NONSTND SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK1B3EA221K86RAH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78700 € | 7,87 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,51750 € | 258,75 € |
| 1.000 | 0,49015 € | 490,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47049 € | 1.176,23 € |
| 5.000 | 0,44596 € | 2.229,80 € |
| 7.500 | 0,44366 € | 3.327,45 € |
| 12.500 | 0,43396 € | 5.424,50 € |
| 17.500 | 0,42819 € | 7.493,32 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

