
DK11XEA470K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16251-2-ND - Tape & Reel (TR) 490-16251-1-ND - Cut Tape (CT) 490-16251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA470K86RBH01 |
Description | CAP CER 47PF 300V SL NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 300VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK11XEA470K86RBH01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,80800 € | 18,08 € |
| 50 | 1,49120 € | 74,56 € |
| 100 | 1,39330 € | 139,33 € |
| 500 | 1,22764 € | 613,82 € |
| 1.000 | 1,17635 € | 1.176,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09012 € | 2.725,30 € |
| 5.000 | 1,05838 € | 5.291,90 € |
| 7.500 | 1,04247 € | 7.818,52 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

