
DK11XEA100K86RBH01 | |
|---|---|
DigiKey Part Number | 490-16247-2-ND - Tape & Reel (TR) 490-16247-1-ND - Cut Tape (CT) 490-16247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA100K86RBH01 |
Description | CAP CER 10PF 300V SL NONSTND SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 300VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | DK11XEA100K86RBH01 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85300 € | 18,53 € |
| 50 | 1,53080 € | 76,54 € |
| 100 | 1,43130 € | 143,13 € |
| 500 | 1,26294 € | 631,47 € |
| 1.000 | 1,21081 € | 1.210,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12273 € | 2.806,82 € |
| 5.000 | 1,09046 € | 5.452,30 € |
| 7.500 | 1,07429 € | 8.057,18 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

